BC807K-16-QR Nexperia

BC807K-16-QR

Bipolar Transistors - BJT BC807K-16-Q/SOT23/TO-236AB

Manufacturer:

Mfr Part:
BC807K-16-QR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
Mounting StyleSMD/SMT
Package / CaseSOT-23
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max45 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Pd - Power Dissipation800 mW
Gain Bandwidth Product fT80 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current500 mA
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934669305215

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?