Reference Only

BC68PA,115

Bipolar Transistors - BJT BC68PA/SOT1061/HUSON3

Manufacturer:

Mfr Part:
BC68PA,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current2 A
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO32 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage600 mV
Maximum DC Collector Current2 A
Pd - Power Dissipation420 mW
Gain Bandwidth Product fT170 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current2 A
DC Collector/Base Gain hfe Min85
DC Current Gain hFE Max375
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934065736115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?