Reference Only

BC56PAS-QX

New Product
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BC56PAS-QX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020D-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current2 A
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO100 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current2 A
Pd - Power Dissipation1.65 W
Gain Bandwidth Product fT180 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
DC Collector/Base Gain hfe Min40 at 500 mA, 2 V
DC Current Gain hFE Max250 at 150 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934668016115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?