Reference Only

BC56-10PA,115

Bipolar Transistors - BJT BC56-10PA/SOT1061/HUSON3.

Manufacturer:

Mfr Part:
BC56-10PA,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current1 A
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO100 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current1 A
Pd - Power Dissipation420 mW
Gain Bandwidth Product fT180 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current1 A
DC Collector/Base Gain hfe Min63 at 150 mA, 2 V
DC Current Gain hFE Max250 at 150 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934065809115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.135$405.00
Need more?