Reference Only

BC53-10PASTX

New Product
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BC53-10PASTX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
Mounting StyleSMD/SMT
Package / CaseSOT-1061D
Transistor PolarityPNP
Collector- Emitter Voltage VCEO Max80 V
Pd - Power Dissipation1.3 W
Gain Bandwidth Product fT145 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current1 A
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934667935115

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?