Reference Only

BC53-10PA,115

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BC53-10PA,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
PackagingReel
Collector- Base Voltage VCBO100 V
Collector-Emitter Saturation Voltage500 mV
Collector- Emitter Voltage VCEO Max80 V
ConfigurationSingle
Continuous Collector Current- 1 A
DC Collector/Base Gain hfe Min63
DC Current Gain hFE Max160
Emitter- Base Voltage VEBO5 V
Gain Bandwidth Product fT145 MHz
Maximum DC Collector Current2 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
Package / CaseDFN-2020-3
Pd - Power Dissipation1.65 W
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
TechnologySi
Transistor PolarityPNP
Part # Aliases934065822115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?