Reference Only
BB15AB/328-HA-RO
Obsolete
Pushbutton Switches - Board Mount ON(ON) .295 BLK CAP STRT BRKT PC LO TEMP
Datasheet
BB15AB/328-HA-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | B | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Actuator | Round | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Termination Style | PC Pin | |
| Cap Color | Black | |
| Contact Plating | Gold | |
| Actuator Style | Round | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Life | 50000 Cycle | |
| Mounting Style | PCB Mount | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Part # Aliases | 633-BB15AB/328-HA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?