Reference Only
BAW101S,115
Small Signal Switching Diodes BAW101S/SOT363/SC-88.
Datasheet
BAW101S,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-6 | |
| Peak Reverse Voltage | 300 V | |
| Max Surge Current | 4.5 A | |
| If - Forward Current | 250 mA | |
| Configuration | Dual | |
| Recovery Time | 50 ns | |
| Vf - Forward Voltage | 1.1 V | |
| Ir - Reverse Current | 150 nA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 934057353115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $183.00 | |
| $0.052 | $468.00 | |
| $0.046 | $1,104.00 |
Need more?