Reference Only

BAW101-QR

Small Signal Switching Diodes BAW101-Q/SOT143/SOT4

Manufacturer:

Mfr Part:
BAW101-QR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-143B-4
Peak Reverse Voltage300 V
Max Surge Current4.5 A
If - Forward Current250 mA
ConfigurationDual
Recovery Time50 ns
Vf - Forward Voltage1.1 V
Ir - Reverse Current150 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Maximum Diode Capacitance2 pF
Pd - Power Dissipation350 mW
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # Aliases934667675215

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?