Reference Only

BAV756S,115

Small Signal Switching Diodes DIODE-SS 90V 150MA T SSOP-6.

Manufacturer:

Mfr Part:
BAV756S,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseTSSOP-6
Peak Reverse Voltage90 V
Max Surge Current4 A
If - Forward Current150 mA
ConfigurationQuad
Recovery Time4 ns
Vf - Forward Voltage1.25 V
Ir - Reverse Current500 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Maximum Diode Capacitance2 pF
Pd - Power Dissipation250 mW
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # Aliases934052910115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.09$270.00
Need more?