Reference Only
BAV170QA-QZ
Small Signal Switching Diodes Dual common cathode low-leakage diode
Datasheet
BAV170QA-QZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-1010D-3 | |
| Peak Reverse Voltage | 85 V | |
| Max Surge Current | 4 A | |
| If - Forward Current | 320 mA | |
| Configuration | Dual | |
| Recovery Time | 0.8 us | |
| Vf - Forward Voltage | 1.25 V | |
| Ir - Reverse Current | 3 pA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Maximum Diode Capacitance | 2 pF | |
| Pd - Power Dissipation | 540 mW | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 934667703147 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?