Reference Only

BAT54CV,115

Not Recommended for New Designs
Schottky Diodes & Rectifiers

Manufacturer:

Mfr Part:
BAT54CV,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
PackagingReel
ConfigurationDouble Dual Anode Common Cathode
If - Forward Current200 mA
Ifsm - Forward Surge Current2 A
Ir - Reverse Current2 uA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
Package / CaseSOT-666-6
Pd - Power Dissipation440 mW
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TechnologySi
Vf - Forward Voltage240 mV
Vrrm - Repetitive Reverse Voltage30 V
Part # Aliases934058073115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?