Reference Only

BAS416-QF

Small Signal Switching Diodes The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BAS416-QF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Peak Reverse Voltage85 V
Max Surge Current4 A
If - Forward Current200 mA
ConfigurationSingle
Recovery Time0.8 us
Vf - Forward Voltage1.25 V
Ir - Reverse Current3 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
PackagingReel
Maximum Diode Capacitance2 pF
Pd - Power Dissipation250 mW
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # Aliases934666113135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?