Reference Only

BAS321,115

Small Signal Switching Diodes BAS321/SOD323/SOD2.

Manufacturer:

Mfr Part:
BAS321,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySmall Signal Switching Diodes
ProductGeneral Purpose Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Peak Reverse Voltage250 V
Max Surge Current9 A
If - Forward Current250 mA
ConfigurationSingle
Recovery Time50 ns
Vf - Forward Voltage1.25 V
Ir - Reverse Current100 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesBAS321
PackagingReel
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage250 V
Part # Aliases934055352115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.037$555.00
Need more?