Reference Only
BAS316,115
Small Signal Switching Diodes The factory is currently not accepting orders for this product.
Datasheet
BAS316,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Packaging | Reel | |
| Configuration | Single | |
| If - Forward Current | 215 mA | |
| Ir - Reverse Current | 1 uA | |
| Max Surge Current | 4 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-323-2 | |
| Peak Reverse Voltage | 100 V | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Recovery Time | 4 ns | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 1.25 V | |
| Part # Aliases | 934054945115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?