Reference Only

BAS21H,115

Small Signal Switching Diodes The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BAS21H,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySmall Signal Switching Diodes
SeriesBAS21
ProductSwitching Diodes
PackagingReel
ConfigurationSingle
If - Forward Current200 mA
Ir - Reverse Current100 uA
Max Surge Current9 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
Package / CaseSOD-123F-2
Peak Reverse Voltage250 V
Product TypeDiodes - General Purpose, Power, Switching
Recovery Time50 ns
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.25 V
Part # Aliases934059307115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?