Reference Only

BAS21/8R

End of Life
Small Signal Switching Diodes Bipolar Discretes SOT23

Manufacturer:

Mfr Part:
BAS21/8R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySmall Signal Switching Diodes
ProductGeneral Purpose Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Peak Reverse Voltage250 V
Max Surge Current9 A
If - Forward Current200 mA
ConfigurationSingle
Recovery Time50 ns
Vf - Forward Voltage1.25 V
Ir - Reverse Current100 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesBAS21
Maximum Diode Capacitance5 pF
Pd - Power Dissipation250 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?