Reference Only

BAS16VV,115

Not Recommended for New Designs
Small Signal Switching Diodes

Manufacturer:

Mfr Part:
BAS16VV,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySmall Signal Switching Diodes
ConfigurationTriple
If - Forward Current200 mA
Ir - Reverse Current500 nA
Max Surge Current4 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseSOT-666-6
Peak Reverse Voltage100 V
Product TypeDiodes - General Purpose, Power, Switching
ProductSwitching Diodes
Recovery Time4 ns
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.25 V
Part # Aliases934058225115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?