Reference Only

BAS116QA-QZ

New Product
Small Signal Switching Diodes BAS116QA-Q/SOT1215/DFN1010D-3

Manufacturer:

Mfr Part:
BAS116QA-QZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
If - Forward Current215 mA
ConfigurationSingle
Recovery Time0.8 us
Vf - Forward Voltage1.1 V
Ir - Reverse Current3 pA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Maximum Diode Capacitance2 pF
Pd - Power Dissipation250 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage75 V
Part # Aliases934669785147

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?