Reference Only

BAS116,215

Small Signal Switching Diodes BAS116/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
BAS116,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Peak Reverse Voltage85 V
Max Surge Current4 A
If - Forward Current215 mA
ConfigurationSingle
Recovery Time3 us
Vf - Forward Voltage1.25 V
Ir - Reverse Current3 pA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage85 V
Part # Aliases934032170215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.051$153.00
Need more?