Reference Only

B6TS-08NF

Obsolete
Capacitive Touch Sensors Sensing IC

Manufacturer:

Mfr Part:
B6TS-08NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryCapacitive Touch Sensors
Sensor TypeController
Number of Channels8 Channel
Interface TypeSPI
Dimensions9 mm L x 9 mm W x 1.7 mm H
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Moisture SensitiveYes
Operating Supply Voltage5 V
Product TypeTouch Sensors
SeriesB6TS
SubcategorySensors
Termination StyleSMD/SMT
Part # AliasesB6TS08NF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?