Reference Only
B6TS-04LT
Obsolete
Capacitive Touch Sensors Capacitive Touch Sensor IC
Datasheet
B6TS-04LT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Capacitive Touch Sensors | |
| Sensor Type | Controller | |
| Number of Channels | 4 Channel | |
| Interface Type | SPI | |
| Product Type | Touch Sensors | |
| Series | B6TS | |
| Subcategory | Sensors | |
| Part # Aliases | B6TS04LT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?