Reference Only
B5WC-VB2323-1
Photoelectric Sensors .
Datasheet
B5WC-VB2323-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Reflective | |
| Sensing Distance | 40 mm | |
| Light Source | LED | |
| Output Configuration | I2C | |
| Connection Method | Connector | |
| Connector Type | SM05B-SRS | |
| Number of Pins | 5 | |
| Supply Voltage - Min | 4.75 VDC | |
| Supply Voltage - Max | 5.25 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 15.9 mm | |
| IP Rating | IP50 | |
| Length | 40 mm | |
| Operating Supply Voltage | 5 VDC | |
| Packaging | Bulk | |
| Product Type | Photoelectric Sensors | |
| Series | B5WC | |
| Subcategory | Sensors | |
| Width | 8.4 mm | |
| Part # Aliases | B5WCVB23231 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?