Reference Only
B5W-LD0101-2
Obsolete
Air Quality Sensors High Sensitivity 5V 50x45x20mm 4.7kOhm
Datasheet
B5W-LD0101-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Air Quality Sensors | |
| Type | Oxygen Sensor | |
| Sensor Type | Air Quality | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 45 C | |
| Output Voltage | 700 mV to 4.5 V | |
| Mounting Style | SMD/SMT | |
| Series | B5W | |
| Current Rating | 90 mA | |
| Operating Supply Voltage | 5 V | |
| Packaging | Tray | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | B5WD B5WLD01012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?