Reference Only

B5W-LB1152-1

Photoelectric Sensors .

Manufacturer:

Mfr Part:
B5W-LB1152-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPhotoelectric Sensors
Sensing MethodReflective
Sensing Distance2 mm to 10 mm
Light SourceInfrared LED
Output ConfigurationNPN Open Collector
Connection MethodConnector
Supply Voltage - Max12 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Height13 mm
IP RatingIP50
Length26 mm
Operating Supply Voltage12 VDC
Product TypePhotoelectric Sensors
SeriesB5W-LB
SubcategorySensors
Width8.4 mm
Part # AliasesB5WLB11521

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?