Reference Only
B5W-LA01
Obsolete
Photoelectric Sensors Light Convergent Reflective Sensor
Datasheet
B5W-LA01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Reflective | |
| Sensing Distance | 22.8 mm to 70 mm | |
| Output Configuration | Analog | |
| Connection Method | Connector | |
| Connector Type | IDC | |
| Supply Voltage - Min | 4.5 VDC | |
| Supply Voltage - Max | 5.5 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 14.3 mm | |
| Length | 26.5 mm | |
| Operating Supply Voltage | 4.5 VDC to 5.5 VDC | |
| Packaging | Tray | |
| Product Type | Photoelectric Sensors | |
| Series | B5W-LA01 | |
| Subcategory | Sensors | |
| Width | 8.4 mm | |
| Part # Aliases | B5WLA01STD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?