Reference Only

B5W-DB1452-1

Photoelectric Sensors Diffuse Reflective NPN Light ON, S-Mini.

Manufacturer:

Mfr Part:
B5W-DB1452-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance550 mm
Light SourceInfrared LED
Output ConfigurationNPN Open Collector-LO
Connection MethodConnector
Supply Voltage - Max12 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Height13 mm
IP RatingIP50
Length26 mm
Operating Supply Voltage12 VDC
PackagingBulk
Product TypePhotoelectric Sensors
SeriesB5W-DB
SubcategorySensors
Width8.4 mm
Part # AliasesB5WDB14521

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);2-Benzyl-2-(dimethylamino)-4'-

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?