Reference Only
B5W-DB11A1-A
Photoelectric Sensors .
Datasheet
B5W-DB11A1-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Diffuse Reflective | |
| Sensing Distance | 250 mm | |
| Light Source | Infrared LED | |
| Output Configuration | NPN Open Collector-LO | |
| Connection Method | Connector | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 13 mm | |
| Length | 26 mm | |
| Operating Supply Voltage | 12 VDC, 15 VDC | |
| Packaging | Tray | |
| Product Type | Photoelectric Sensors | |
| Series | B5W-DB | |
| Subcategory | Sensors | |
| Width | 8.4 mm | |
| Part # Aliases | B5WDB11A1A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?