Reference Only
B5T-007001-010H
Image Sensors Face Image Sensor Long Distance Detect.
Datasheet
B5T-007001-010H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Image Sensors | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Operating Supply Voltage | 5 V | |
| Product Type | Image Sensors | |
| Series | B5T | |
| Subcategory | Sensors | |
| Tradename | OKAO | |
| Part # Aliases | B5T-HVC-P2 B5T007001010H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?