Reference Only
B5T-001001(G)
Obsolete
Biometric Sensors HVC-P1 UART Interface, Module
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Biometric Sensors | |
| Operating Supply Current | 250 mA | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Voltage | 5 V | |
| Product Type | Biomedical Sensors | |
| Series | B5T | |
| Subcategory | Sensors | |
| Tradename | OKAO | |
| Part # Aliases | HVC-P B5T001001G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8525500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?