Reference Only

B3W-9RG-F4

End of Life
Switch Hardware LED RED/GREEN "X" and "O"

Manufacturer:

Mfr Part:
B3W-9RG-F4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySwitch Hardware
ProductAccessories
TypeText Combination Film
For Use WithTactile Switches
Designed forB3W-9 Series
Termination StyleAdhesive
SeriesB3W-9
PackagingBulk
ColorGreen, Red
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # AliasesB3W9RGF4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?