Reference Only
B3W-9RG-F1
Switch Hardware LED RED/GREEN "OFF" and "ON".
Datasheet
B3W-9RG-F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Text Combination Film | |
| For Use With | Tactile Switches | |
| Designed for | B3W-9 Series | |
| Termination Style | Adhesive | |
| Series | B3W-9 | |
| Packaging | Bulk | |
| Color | Green, Red | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | B3W9RGF1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?