Reference Only

B3W-9002-RB2C

Tactile Switches Sw. HF Red & Blue Trans. Cap.

Manufacturer:

Mfr Part:
B3W-9002-RB2C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorBlue, Red
Lamp TypeLED
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force2.3 N
Current Rating50 mA
Voltage Rating DC24 VDC
Contact FormSPST
Length10 mm
Height11 mm
SeriesB3W-9
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3W9002RB2CBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?