Reference Only

B3W-9000-HG2C

Tactile Switches 2 - Bright Green LED Trans Cap.

Manufacturer:

Mfr Part:
B3W-9000-HG2C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeLED
Current Rating50 mA
Voltage Rating DC24 VDC
SeriesB3W-9
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3W9000HG2C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?