Reference Only

B3W-1102

Tactile Switches Flat Plunger 4.3 x 6.5mm 230g.

Manufacturer:

Mfr Part:
B3W-1102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2.3 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleSolder Pin
ColorYellow
Length6 mm
Width6 mm
Height4.3 mm
SeriesB3W
Life300000 Cycle
IP RatingIP67
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3W1102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?