Reference Only

B3S-1102

Tactile Switches Surf Mnt Tact Switch 230GF 4.3MM.

Manufacturer:

Mfr Part:
B3S-1102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Stem Height4.3 mm
ActuatorRound
Operating Force2.3 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleLeadless
Length6.6 mm
Width6 mm
Height3.65 mm
SeriesB3S
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3S1102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?