Reference Only

B3FS-1005P

Tactile Switches 0.05A 24VDC SPST, Flat Plunger.

Manufacturer:

Mfr Part:
B3FS-1005P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2.55 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlue
Length6 mm
Width6 mm
Height3.1 mm
SeriesB3FS
Life100000 Cycle
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3FS-1005PBYOMZ B3FS1005P B3FS1005PBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?