Reference Only

B3F-6120

Tactile Switches Key Sw. In Ammo Pack.

Manufacturer:

Mfr Part:
B3F-6120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length6 mm
Width6 mm
Height4.3 mm
SeriesB3F
Life1000000 Cycle
PackagingAmmo Pack
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3F6120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?