Reference Only

B3F-6025

Tactile Switches Key Sw. In Ammo Pack.

Manufacturer:

Mfr Part:
B3F-6025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTactile Switches
IlluminatedNon-Illuminated
ActuatorRound
Current Rating50 mA
Voltage Rating DC24 VDC
SeriesB3F
PackagingAmmo Pack
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3F6025 B3F-6025-BY-OMZ B3F-6025BYOMZ B3F6025BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
Contact Us