Reference Only

B3F-4100

Tactile Switches Flat w/Ground Term 4.3 x 12.5mm 130g.

Manufacturer:

Mfr Part:
B3F-4100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height4.3 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleSolder Pin
ColorWhite
Length12 mm
Width12 mm
Height3.5 mm
SeriesB3F
Life3000000 Cycle
PackagingReel
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3F4100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?