B3DA-0010-A Aratas

B3DA-0010-A

Obsolete
Tactile Switches 4mm dome w/adhesive 18 domes per sheet

Manufacturer:

Mfr Part:
B3DA-0010-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
ActuatorDome
Switch FunctionOFF - (ON)
Operating Force1.6 N
Current Rating10 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleLeadless
Height0.06 in
SeriesB3D
Mounting MethodAdhesive
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3DA0010A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?