Reference Only
B32335-A3056-E070
Motor Start Capacitors & Motor Run Capacitors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Voltage Rating AC | 380 VAC | |
| Termination Style | Quick Connect | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | B32335 | |
| Dielectric | Polypropylene (PP) | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 6 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?