Reference Only
B32329-A4506-J017
Motor Start Capacitors & Motor Run Capacitors
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TDK | |
Product Category | Motor Start Capacitors & Motor Run Capacitors | |
Product | Motor Run Capacitors | |
Voltage Rating AC | 400 VAC | |
Termination Style | Wire Lead | |
Minimum Operating Temperature | - 25 C | |
Maximum Operating Temperature | + 85 C | |
Series | B32329A | |
Dielectric | Polypropylene (PP) | |
Product Type | Motor Capacitors | |
Subcategory | Capacitors | |
Tolerance | 5 % |
Export and Environmental Classification
Attribute | Description |
---|---|
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |