
B18EB-RO
Obsolete
Toggle Switches (ON)OFF(ON) .394 FLT STRT BRKT PC .4VA
Datasheet
B18EB-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Actuator | Bat | |
| Series | B | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | 633-B18EB B-18EB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?