Reference Only

AXP1T34GWH

Translation - Voltage Levels AXP1T34GW/SOT353/UMT5.

Manufacturer:

Mfr Part:
AXP1T34GWH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTranslation - Voltage Levels
Type1-bit Dual-Supply Translating Buffer
Logic TypeBuffer
Package / CaseTSSOP-5
Supply Voltage - Max5.5 V
Supply Voltage - Min900 mV
Propagation Delay Time5 ns, 5.5 ns, 15 ns, 32 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Logic FamilyAXP
Input TypeSchmitt-Trigger
Number of Channels1 Channel
Operating Supply Current100 nA
Pd - Power Dissipation250 mW
Product TypeTranslation - Voltage Levels
SubcategoryLogic ICs
Part # Aliases935691624125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.161$483.00
$0.157$942.00
Need more?