Reference Only
AT9946-091B
Switch Hardware .
Datasheet
AT9946-091B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Type | Battery Box | |
| For Use With | Pushbutton Switches | |
| Designed for | SmartSwitch Series | |
| Termination Style | Solder | |
| Series | AT | |
| Illumination | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $409.11 | $409.11 | |
| $373.33 | $3,733.30 |
Need more?