Reference Only

AT9946

Switch Hardware Accessory BatteryBox.

Manufacturer:

Mfr Part:
AT9946

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeBattery Box
For Use WithPushbutton Switches
Designed forSmartSwitch Series
SeriesIS AT
ColorBlack
FeaturesPower switch activates power, forward/reverse switch directs sequences of bitmaps for IS15 SmartSwitch, knob to cycle bitmaps simulating animation
Mounting StylePanel
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.43$5,143.00
Need more?
Contact Us