
AT9451DG11
Switch Bezels / Switch Caps .
Datasheet
AT9451DG11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Cap, Rectangular | |
| For Use With | Pushbutton Switches | |
| Designed for | UB Series | |
| Color | Amber, Blue | |
| Series | UB | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.78 | $10.78 | |
| $10.05 | $100.50 | |
| $9.81 | $245.25 | |
| $9.62 | $481.00 | |
| $9.50 | $950.00 | |
| $9.34 | $2,335.00 | |
| $9.02 | $4,510.00 | |
| $8.86 | $8,860.00 |
Need more?