Reference Only

AT9201G

Switch Bezels / Switch Caps .937" WIDE BLUE BEZEL FOR MLW SERIES.

Manufacturer:

Mfr Part:
AT9201G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductBezels
TypeSquare
For Use WithRocker Switches, Miniature
Designed forMLW Series
ColorBlue
SeriesM
Height2.5 mm
Length23.8 mm
MaterialPolycarbonate (PC)
Mounting StylePanel
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width26.3 mm
Part # AliasesAT-9201-D08K-B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.649$649.00
$0.629$3,145.00
Need more?
Contact Us