Reference Only
AT9201C
Switch Bezels / Switch Caps .937" WIDE RED BEZEL FOR MLW SERIES.
Datasheet
AT9201C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Bezels | |
| Type | Square | |
| For Use With | Rocker Switches, Miniature | |
| Designed for | MLW Series | |
| Color | Red | |
| Series | M | |
| Height | 2.5 mm | |
| Length | 23.8 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap In | |
| Width | 26.3 mm | |
| Part # Aliases | AT-9201-D08K-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.649 | $649.00 | |
| $0.629 | $3,145.00 |
Need more?